807-006-421-101

Heilind Number:EDA807-006-421-101
Manufacturer:EDAC
Manufacturer Number:807-006-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-421-101

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector ( 807-006-421-101) in striking green. Designed for durability, this connector boasts a 5A amperage rating and features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a single row configuration and 6 positions, it offers seamless integration on your board. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for demanding applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Explore our wide range of connectors in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category. Elevate your connectivity solutions with our innovative products.