807-006-421-102

Heilind Number:EDA807-006-421-102
Manufacturer:EDAC
Manufacturer Number:807-006-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is capable of withstanding operating temperatures ranging from -40 to 105 °C without compromising performance. Its green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures excellent heat resistance but also meets stringent safety standards. With a single row configuration, a pitch of .156 in, and a row spacing of .2 in, this connector offers precise and secure connections for your PCB applications. Featuring copper alloy contacts, it guarantees high conductivity and signal integrity. With a current rating of 5 A and 6 positions, it is suitable for a variety of electronic devices. Whether you're working on industrial equipment, automotive systems, or telecommunications devices, our Card Edge Connector is the perfect choice. Its straight mount orientation makes installation easy, while its robust construction guarantees long-term reliability. Trust in this essential component to keep your electronics running smoothly in even the harshest environments.