807-006-421-103

Heilind Number:EDA807-006-421-103
Manufacturer:EDAC
Manufacturer Number:807-006-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-421-103

Detailed Description

Introducing our 807-006-421-103 High Temp Card Edge Connector, a superior solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding applications. With a single row configuration and 6 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive electronics. Trust in the quality and performance of our green-colored High Temp Card Edge Connector to meet your connectivity requirements with precision and efficiency.