807-006-421-104

Heilind Number:EDA807-006-421-104
Manufacturer:EDAC
Manufacturer Number:807-006-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and durable connectivity in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional performance even in high-temperature conditions. With a single row configuration and 6 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in this essential component for seamless board-to-board connections in your electronic devices.