807-006-421-108

Heilind Number:EDA807-006-421-108
Manufacturer:EDAC
Manufacturer Number:807-006-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-421-108

Detailed Description

Upgrade your high-temperature electronic connections with our 807-006-421-108 Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row of six positions, each crafted with durable copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance, meeting stringent safety standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB designs with this essential component, available now in our comprehensive range of high-quality connectors.