807-006-421-112

Heilind Number:EDA807-006-421-112
Manufacturer:EDAC
Manufacturer Number:807-006-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-retardant for added safety. With a single row layout and 6 positions, it allows for seamless board-to-board connections. The contact material, copper alloy, ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temperature applications, with an operating range from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Trust in its quality construction and straight mount orientation for a seamless integration into your PCB setup. Upgrade your connectivity with this essential component from our extensive range of products.