807-006-425-101

Heilind Number:EDA807-006-425-101
Manufacturer:EDAC
Manufacturer Number:807-006-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a sleek green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. Featuring a single row design with six positions, it offers seamless connectivity for your electronic components. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure installations. Its straight mount orientation facilitates easy integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in our Card Edge Connector to deliver exceptional performance in even the most demanding environments.