807-006-425-102

Heilind Number:EDA807-006-425-102
Manufacturer:EDAC
Manufacturer Number:807-006-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row design and six positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality copper alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure board-to-board connections. Its straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in our High Temp Card Edge Connector to deliver optimum performance and longevity for your electronic systems.