807-006-425-104

Heilind Number:EDA807-006-425-104
Manufacturer:EDAC
Manufacturer Number:807-006-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This single-row connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and compliance with safety standards. With a current rating of 5 A, it provides robust power delivery for your electronic devices. The six copper alloy contacts offer secure and efficient connections, with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, this connector guarantees easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for demanding industrial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with precision and reliability.