807-006-427-101

Heilind Number:EDA807-006-427-101
Manufacturer:EDAC
Manufacturer Number:807-006-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with six positions, making it ideal for compact applications. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and robust performance even in high-temperature settings ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless and secure connections. Its straight mount orientation simplifies installation, while its 5A amperage rating ensures optimal power transmission. Trust in our Card Edge Connector for unparalleled quality and performance in your PCB assembly projects.