807-006-427-102

Heilind Number:EDA807-006-427-102
Manufacturer:EDAC
Manufacturer Number:807-006-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-427-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in industrial and electronic applications. With a vibrant green color for easy identification, this connector boasts a maximum amperage rating of 5 A, making it suitable for power and signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional heat resistance and flame retardancy, ensuring safe operation even in harsh environments. Featuring a single row design with 6 positions and a .156-inch pitch, it provides secure and precise connectivity. The contact material, made of Copper Alloy, guarantees low contact resistance and high conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is perfect for use in a wide range of applications. Trust in its quality and performance for seamless and efficient PCB connections.