807-006-427-104

Heilind Number:EDA807-006-427-104
Manufacturer:EDAC
Manufacturer Number:807-006-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connectivity in demanding industrial environments. This green connector, featuring a single row with six positions, is a powerhouse of efficiency, capable of handling up to 5A of current with ease. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures exceptional durability and fire resistance. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Trust in our Card Edge Connector for seamless and enduring board-level connectivity in your applications.