807-006-427-107

Heilind Number:EDA807-006-427-107
Manufacturer:EDAC
Manufacturer Number:807-006-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-427-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, capable of handling up to 5 A of current. With a single row design and a pitch of .156 inches, it offers easy integration onto your board. The vibrant green color not only adds a pop of visual interest but also signifies its high temperature resistance, allowing it to operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery or electronic devices, trust in this connector for secure and efficient board-to-board connections. Explore more high-quality connectors like this in our extensive product lineup.