807-006-427-108

Heilind Number:EDA807-006-427-108
Manufacturer:EDAC
Manufacturer Number:807-006-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-427-108

Detailed Description

Introducing the 807-006-427-108 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this green connector boasts a single row configuration with 6 positions, making it ideal for a variety of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in the 807-006-427-108 for efficient and secure board-to-board connectivity in your projects.