807-006-431-101

Heilind Number:EDA807-006-431-101
Manufacturer:EDAC
Manufacturer Number:807-006-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-431-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme operating conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. The single-row design, with a pitch of .156 inches and row spacing of .2 inches, allows for seamless connectivity with compatible PCBs. With six positions available, this connector offers ample space for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures durability in any environment. Trust in the quality and durability of our Card Edge Connector for all your PCB connectivity needs.