807-006-431-104

Heilind Number:EDA807-006-431-104
Manufacturer:EDAC
Manufacturer Number:807-006-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-431-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for seamless connectivity in demanding environments. This vital component boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and a total of 6 positions, this connector offers efficient and reliable board-to-board connectivity. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're in the aerospace, automotive, or industrial sector, this connector is your go-to solution for high-temperature performance. Trust in its quality and precision engineering to keep your systems running smoothly. Elevate your connectivity game with our High Temp Card Edge Connector.