807-006-431-107

Heilind Number:EDA807-006-431-107
Manufacturer:EDAC
Manufacturer Number:807-006-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and flame retardancy. With a single row configuration and a total of 6 positions, this connector offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connectivity in your electronic systems.