807-006-431-108

Heilind Number:EDA807-006-431-108
Manufacturer:EDAC
Manufacturer Number:807-006-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-431-108

Detailed Description

Introducing the 807-006-431-108 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal conductivity and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most extreme operating environments. With a maximum amperage of 5A and copper alloy contact material, you can trust in its efficiency and longevity. The single-row design with 6 positions and a pitch of .156 inches offers seamless integration on your board. Whether you're working with power supplies, industrial equipment, or telecommunications systems, this connector guarantees secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 807-006-431-108 for superior performance in all your board-to-board PCB connectivity applications.