807-006-441-101

Heilind Number:EDA807-006-441-101
Manufacturer:EDAC
Manufacturer Number:807-006-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-441-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding environments. This essential component features a vibrant green color for easy identification and is engineered to deliver reliable power with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures exceptional durability and flame resistance. With a single row design and copper alloy contacts, this connector guarantees efficient signal transmission across its 6 positions. Its .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in our Card Edge Connector for superior performance and lasting quality in your electronic assemblies.