807-006-441-102

Heilind Number:EDA807-006-441-102
Manufacturer:EDAC
Manufacturer Number:807-006-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connectivity in high-temperature environments. Designed for peak performance, this connector features a vibrant green color for easy identification and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 6 positions, it offers seamless integration on your PCB. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust in our product to deliver superior connectivity for your electronic devices.