807-006-441-103

Heilind Number:EDA807-006-441-103
Manufacturer:EDAC
Manufacturer Number:807-006-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-441-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, expertly designed for demanding applications where extreme temperature conditions are a concern. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design, it offers a streamlined solution for seamless board-to-board connections. The six copper alloy contacts, rated for 5 A, guarantee reliable power transmission. A pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Trust in its quality construction and performance for your next project.