807-006-441-104

Heilind Number:EDA807-006-441-104
Manufacturer:EDAC
Manufacturer Number:807-006-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for optimal performance in high temperature environments, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration onto your board. With a single row configuration and six positions, it offers versatility in various applications. The straight mount orientation simplifies installation, making it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial projects. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity like never before.