807-006-441-108

Heilind Number:EDA807-006-441-108
Manufacturer:EDAC
Manufacturer Number:807-006-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless and reliable board-to-board PCB connections in high-temperature environments. Engineered for superior performance, this connector boasts a sleek green design and is crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row configuration, it features six positions for efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in our product to deliver uncompromising performance and longevity in even the most demanding settings.