807-006-441-112

Heilind Number:EDA807-006-441-112
Manufacturer:EDAC
Manufacturer Number:807-006-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in extreme temperature environments. Engineered with precision, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring high performance and safety. The one-row design with six positions offers seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for tight PCB layouts. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and harsh environment applications. Trust in our connector to deliver superior quality and performance for your electronic devices.