807-006-445-101

Heilind Number:EDA807-006-445-101
Manufacturer:EDAC
Manufacturer Number:807-006-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-445-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in extreme operating conditions. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, ensuring both safety and longevity. With a single row configuration and six positions, it offers seamless connectivity for your PCB applications. Crafted from robust copper alloy, the contacts guarantee secure and efficient transmission of data and power. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its exceptional performance to power your next project with confidence.