807-006-445-102

Heilind Number:EDA807-006-445-102
Manufacturer:EDAC
Manufacturer Number:807-006-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Crafted with precision, this connector features a single row layout with six positions, ideal for seamless board-to-board connections. The vibrant green housing, constructed from UL 94V-0 Diallyl Phthalate, not only offers a visually appealing touch but also ensures superior heat resistance. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This straight mount orientation connector can handle an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Trust in our connector for seamless and secure connectivity in your PCB projects.