807-006-445-103

Heilind Number:EDA807-006-445-103
Manufacturer:EDAC
Manufacturer Number:807-006-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a vibrant green color for easy identification, this connector features a single row layout with six positions, ideal for streamlined PCB assemblies. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures high durability and conductivity. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for applications where performance and reliability are paramount. Explore our complete line of PCB connectors for seamless connectivity solutions.