807-006-445-104

Heilind Number:EDA807-006-445-104
Manufacturer:EDAC
Manufacturer Number:807-006-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for peak performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. Engineered with precision, it features a single row configuration with 6 copper alloy contacts, delivering a current rating of 5A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in our High Temp Card Edge Connector for unrivaled quality and performance in your PCB assemblies.