807-006-445-107

Heilind Number:EDA807-006-445-107
Manufacturer:EDAC
Manufacturer Number:807-006-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. This essential component boasts a vibrant green hue, ensuring easy identification and aesthetic appeal. Engineered for optimal performance, it features a robust housing made of UL 94V-0 Diallyl Phthalate, guaranteeing exceptional durability and resistance to high temperatures. With a single row configuration and six positions, it facilitates efficient and secure board-to-board connections. The contact material, crafted from copper alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries, from telecommunications to industrial automation. Trust in its straight mount orientation for simple installation and maintenance. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.