807-006-445-108

Heilind Number:EDA807-006-445-108
Manufacturer:EDAC
Manufacturer Number:807-006-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-445-108

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a single row layout and copper alloy contacts, it offers seamless connectivity for up to 6 positions at a time. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is built to withstand the rigors of industrial environments. Perfect for use in a variety of applications, from telecommunications to automotive electronics, it's a versatile solution for your PCB connection needs. Upgrade your connectivity today with our High Temp Card Edge Connector.