807-006-445-112

Heilind Number:EDA807-006-445-112
Manufacturer:EDAC
Manufacturer Number:807-006-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector not only stands out visually but also stands up to high temperatures with ease, thanks to its UL 94V-0 Diallyl Phthalate housing material. With a single row design and copper alloy contact material, it ensures efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with six positions available for versatile use. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for demanding environments. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure PCB connectivity.