807-006-447-102

Heilind Number:EDA807-006-447-102
Manufacturer:EDAC
Manufacturer Number:807-006-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-447-102

Detailed Description

Introducing our high-temp card edge connector, a durable and reliable solution for your PCB connectivity needs. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector is not only visually striking but also meets the highest safety standards. With a single row design and 6 positions, it offers easy and efficient connection for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in its straight mount orientation for secure installation. Explore our full range of connectors to find the perfect solution for your project.