807-006-447-103

Heilind Number:EDA807-006-447-103
Manufacturer:EDAC
Manufacturer Number:807-006-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-447-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding applications. Featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and six positions, it offers seamless connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments where reliability is paramount. Trust in our Card Edge Connector to deliver consistent performance, even in the harshest conditions.