807-006-447-104

Heilind Number:EDA807-006-447-104
Manufacturer:EDAC
Manufacturer Number:807-006-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green color that stands out on your circuit board, this connector is not only visually striking but also highly functional. Engineered for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. The copper alloy contact material and 5A amperage rating guarantee efficient power transmission. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity in tight spaces. The straight mount orientation and 6 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial or automotive applications. Trust in its quality, trust in your connections. Welcome to the future of PCB connectors.