807-006-447-107

Heilind Number:EDA807-006-447-107
Manufacturer:EDAC
Manufacturer Number:807-006-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-447-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and six positions, it offers efficient power transfer at a maximum amperage of 5A. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component from our extensive range of reliable and high-quality connectors.