807-006-447-108

Heilind Number:EDA807-006-447-108
Manufacturer:EDAC
Manufacturer Number:807-006-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for secure and reliable connections in high-temperature environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and performance. With a single row configuration, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 6 positions and a 5A amperage rating, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Trust in our Card Edge Connector for quality and efficiency in your PCB assembly needs.