807-006-453-101

Heilind Number:EDA807-006-453-101
Manufacturer:EDAC
Manufacturer Number:807-006-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding industrial applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme conditions. Featuring a single row design with 6 positions, it offers seamless connectivity for your PCBs. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Designed for convenience, this connector has a right-angle mount orientation, making it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for high-temperature environments. Trust in the quality and durability of our Card Edge Connector to meet all your connectivity needs.