807-006-453-102

Heilind Number:EDA807-006-453-102
Manufacturer:EDAC
Manufacturer Number:807-006-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-453-102

Detailed Description

Introducing our high-temp card edge connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row configuration with six positions and a pitch of .156 inches, it offers precise and secure contact. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in our product for high-performance connectivity that withstands the test of time.