807-006-453-103

Heilind Number:EDA807-006-453-103
Manufacturer:EDAC
Manufacturer Number:807-006-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-453-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Crafted with precision and quality in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and durability. With a single row design and 6 positions, it offers seamless board-to-board connectivity in a compact and efficient manner. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where high temperature resistance is essential. Its right angle mount orientation further enhances versatility, making it suitable for a wide range of PCB assembly setups. Trust in the performance and reliability of our High Temp Card Edge Connector for all your connectivity needs.