807-006-453-104

Heilind Number:EDA807-006-453-104
Manufacturer:EDAC
Manufacturer Number:807-006-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable and durable board-to-board connections. Designed for high-temperature environments, this connector boasts a robust construction with a green UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance under extreme conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB assembly. The copper alloy contact material guarantees efficient power transfer, with a 5A amperage rating perfect for demanding applications. Featuring six positions and a right-angle mount orientation, this connector enables versatile connectivity solutions. Operating flawlessly in a temperature range from -40 to 105 °C, it is ideal for use in industrial, automotive, and aerospace applications. Trust in the quality and reliability of our High Temp Card Edge Connector for your critical electronic systems.