807-006-453-107

Heilind Number:EDA807-006-453-107
Manufacturer:EDAC
Manufacturer Number:807-006-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-453-107

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in extreme environments. Engineered with a UL 94V-0 Diallyl Phthalate housing, this connector can withstand high temperatures with ease, making it ideal for industrial and automotive applications. Its copper alloy contacts ensure efficient power transmission, while the 1-row design with 6 positions offers seamless connectivity. The right-angle mount orientation allows for space-saving installation on PCBs. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and performance even in harsh conditions. Upgrade your projects with this essential component that combines high quality materials with advanced engineering for unparalleled reliability.