807-006-453-112

Heilind Number:EDA807-006-453-112
Manufacturer:EDAC
Manufacturer Number:807-006-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a single row layout and right-angle mount orientation, this connector offers efficient and space-saving connectivity. Crafted from copper alloy, the contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, telecommunications, and industrial electronics. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connection needs.