807-006-454-101

Heilind Number:EDA807-006-454-101
Manufacturer:EDAC
Manufacturer Number:807-006-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-454-101

Detailed Description

Introducing our high temperature Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your electronic systems. The connector boasts six positions, each crafted with copper alloy contacts for optimal conductivity. Its right-angle mount orientation allows for convenient installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-performance applications. Trust in its quality and performance to elevate your electronic designs.