807-006-454-102

Heilind Number:EDA807-006-454-102
Manufacturer:EDAC
Manufacturer Number:807-006-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-454-102

Detailed Description

Introducing our high temp card edge connector, designed for superior performance in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also compliance with stringent safety standards. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation facilitates easy installation onto PCBs. Featuring a single row layout with six positions, a pitch of .156 inches, and row spacing of .2 inches, this connector is ideal for board-to-board connections. Its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for high power applications. Trust in this connector for seamless and efficient connectivity in your projects.