807-006-454-104

Heilind Number:EDA807-006-454-104
Manufacturer:EDAC
Manufacturer Number:807-006-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding industrial applications. This green connector features a single row design with six positions, perfect for compact setups. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance and flame retardancy, making it ideal for harsh environments. Crafted with copper alloy contacts, it offers excellent conductivity and durability. Its right-angle mount orientation allows for easy installation onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in extreme conditions. Trust in this essential component for your connectivity needs in industries such as automotive, aerospace, and telecommunications.