807-006-457-101

Heilind Number:EDA807-006-457-101
Manufacturer:EDAC
Manufacturer Number:807-006-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This essential component features a vibrant green color for easy identification and is capable of handling up to 5 A of current. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, it offers superior durability and fire resistance. With a single row design and copper alloy contact material, this connector ensures reliable connectivity in any application. The .156 inch pitch and .2 inch row spacing accommodate six positions with ease, making it ideal for board to board PCB connections. Its right angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation even in extreme conditions. Trust in this connector to deliver uncompromising performance in your electronic systems.