807-006-457-104

Heilind Number:EDA807-006-457-104
Manufacturer:EDAC
Manufacturer Number:807-006-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-457-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and heat resistance. With a single row of 6 positions and a pitch of .156 inches, it offers seamless integration and efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, even in high-amperage applications, with a rating of 5A. The right-angle mount orientation and row spacing of .2 inches make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for professionals in the electronics industry. Upgrade to our High Temp Card Edge Connector and experience unparalleled performance and reliability in your PCB designs.