807-006-457-108

Heilind Number:EDA807-006-457-108
Manufacturer:EDAC
Manufacturer Number:807-006-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-457-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with six positions, ensuring seamless integration into your circuitry. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. The green color coding not only adds a sleek touch but also signifies its high-temperature resistance, making it suitable for a wide range of industrial applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further enhances space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust board-to-board connectivity. Explore the full range of features and benefits under our Connectors category.