807-006-457-112

Heilind Number:EDA807-006-457-112
Manufacturer:EDAC
Manufacturer Number:807-006-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a single row configuration and 6 positions, it offers efficient board-to-board connectivity. Crafted from high-quality copper alloy, the contacts guarantee secure and stable connections. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where temperature fluctuations are common. Trust in the superior quality and performance of our Card Edge Connector for your electronic projects.