807-006-458-101

Heilind Number:EDA807-006-458-101
Manufacturer:EDAC
Manufacturer Number:807-006-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-458-101

Detailed Description

Introducing the 807-006-458-101 High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and resilience even in extreme operating conditions. With a single row of six positions and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for convenient installation in tight spaces. Engineered to withstand temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications where performance and longevity are paramount. Upgrade your PCB assembly with the 807-006-458-101 and experience unmatched quality and reliability.